| # of units | Price |
|---|---|
| 4+ | $20.77 |
| 19+ | $19.55 |
| 38+ | $18.66 |
| Specification | Value |
|---|---|
| Contact Form | SPDT |
| Switch FunctiON | ON-ON |
| Actuator Type | Lever |
| Termination Style | Screw |
| Current Rating | 20 A |
| Voltage Rating | 230 VAC, 28 VDC |
| Mounting Style | Panel Mount |
| Actuator Length | 0.68 in. |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Contact Material | Silver Cadmium Oxide |
| Thread Size | 15/32-32 |