N4X H.D. Disconnect Enclosure W/ Panel - 84.13 X 40.75 X 24.13 -304 Ss.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 84.13 in. |
| Width | 40.75 in. |
| Height | 24.13 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-12, type-13, type-4, type-4x |
| Manufacturer Series | UHDSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |