| # of units | Price |
|---|---|
| 5000+ | $0.202 |
| Specification | Value |
|---|---|
| Product Type | SOLDERLESS TERMINAL |
| Terminal Type | Ring Tongue Terminal |
| Stud Size | 10 mm |
| Wire Gauge (AWG) | 16 |
| Wire Size | 16-22 AWG |
| Contact Material | Copper |
| Contact Finish | Matte Tin |
| Packaging | Tape & Reel |
| Length | 21.74 mm |
| Depth | 7.92 mm |