| # of units | Price |
|---|---|
| 150+ | $0.587 |
| 700+ | $0.493 |
| 2700+ | $0.466 |
| 5000+ | $0.435 |
| Specification | Value |
|---|---|
| Product Type | SOLDERLESS TERMINAL |
| Terminal Type | WIRE TERMINAL |
| Wire Gauge (AWG) | 10 |
| Terminal Gender | FEMALE |
| Contact Material | COPPER ALLOY |
| Contact Finish | TIN |
| Manufacturer Series | 35110 |