Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 2-36160-1 Terminals

  • Ring Terminal 10 Stud Circular 14-16 AWG Crimp Insulated Blue
  • Jameco Part no.: 1930752
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 2-36160-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.251 ea

18 Weeks Lead Time


# of units Price
5000+ $0.251

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,000

Ring Terminal 10 Stud Circular 14-16 AWG Crimp Insulated Blue

Specifications

  • Series: PIDG
  • Terminal Type: Circular
  • Stud/Tab Size: 10 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.343" (8.71 mm)
  • Length - Overall: 0.859" (21.82 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Blue
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.115" to 0.17" (2.92 mm to 4.32 mm)
  • Material - Insulation: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
Product TypeRing, Circular
Stud Size10
Wire Gauge (AWG)16-14
GenderN/A
InsulationNylon
ColorBlue
Width0.343 in.
Length0.859 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product
Jameco Register
;