| # of units | Price |
|---|---|
| 700+ | $0.235 |
| 1700+ | $0.221 |
| 3400+ | $0.213 |
| 6700+ | $0.203 |
| 16000+ | $0.177 |
| Specification | Value |
|---|---|
| Product Type | Quick Connect |
| Stud Size | 0.110" x 0.020", 0.125" x 0.020" |
| Wire Gauge (AWG) | 22-18 |
| Gender | Female |
| Insulation | Nylon |
| Color | Red |
| Width | 0.275 in. |
| Length | 0.735 in. |
| Plating | Tin |
| Body Material | Brass |