| # of units | Price |
|---|---|
| 500+ | $0.338 |
| 1200+ | $0.318 |
| 2400+ | $0.304 |
| 4700+ | $0.29 |
| 10000+ | $0.274 |
| Specification | Value |
|---|---|
| Product Type | Quick Connect |
| Stud Size | 0.250" x 0.032" |
| Wire Gauge (AWG) | 22-18 |
| Gender | Male |
| Insulation | Nylon |
| Color | Red |
| Width | 0.522 in. |
| Length | 0.855 in. |
| Plating | Tin |
| Body Material | Brass |