Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 2.5N0C Bulk Wire Wrap Wire

  • Spiralwrap Protective Sheathing, 0.38" Diameter, PA6, Black, 100 ft/roll
  • Jameco Part no.: 2820071
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 2.5N0C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$1.45 ea

2 Weeks Lead Time


# of units Price
300+ $1.45
1500+ $1.37

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Spiralwrap Protective Sheathing 0.38" Diameter PA6 Black 100 ft/roll

Features

  • Sheathing allows flexible routing and lead-out of cables
  • The inner edges are beveled preventing damage to cables
  • Sheathing is reusable and resistant to most chemicals
  • Spiralwrap is UL Recognized
  • Product Type: Spiralwrap - General Purpose

Technical Specifications

  • Material: Polyamide 6 (PA6)
  • Operating Temperature: -40°F to +250°F (-40°C to +121°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 3"
  • Bundle Diameter Max. (Metric): 76.2 mm
  • Bundle Diameter Min. (Imperial): 0.31"
  • Bundle Diameter Min. (Metric): 7.92 mm
  • Diameter D (Imperial): 0.375"
  • Diameter D (Metric): 9.53 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.48 m
  • Nominal Diameter (Imperial): 0.38"
  • Nominal Diameter (Metric): 9.53 mm
  • Pitch (imperial): 0.438"
  • Pitch (metric): 11.13 mm
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.48 m
  • Self extinguishing (Yes/No): Yes
  • Trade Size: 3/8"
  • Variant: Spiral Binding
  • Wall Thickness WT (Imperial): 0.035"
  • Wall Thickness WT (Metric): 0.89 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E147924 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306001010

Overview

HellermannTyton’s Spiralwrap protective sheathing provides cable protection and flexible routing. Spiralwrap is wrapped around a group of cables to shield and organize.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft., 30.48 m
Minimum Operating Temperature-40°C
Maximum Operating Temperature121°C
Product TypeSpiral Wrap Harness
Inner Diameter3 in., 76.20 mm
Outer Diameter0.375 in., 9.52 mm
MaterialPolyamide (PA6), Nylon 6
PackageBulk
Thickness0.035 in., 0.89 mm
UL Flammability CodeUL94 V-2
Additional FeatureAcid Resistant, Chemical Resistant, Self Extinguishing, UV Resistant, Abrasion Resistant


Report a problem
Suggest a product
Jameco Register
;