Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Techspray 20-060 Solder Tips

  • Plato Desoldering Chisel Tip 1.5mm ID 2.5mm OD Air-Vac, A.P.E., Pace For SX-40A, SX-55A, SX-65A, SX-70
  • Jameco Part no.: 2878559
  • Manufacturer: Techspray
  • Manufacturer p/n: 20-060
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ETA ETA
Weller/Apex Tool Group
$5.75
ETS (TETS) ETS (TETS)
Weller/Apex Tool Group
$6.69
44-415402 44-415402
Xytronic Industries
$4.25
44-415404 44-415404
Xytronic Industries
$2.95
44-415401 44-415401
Xytronic Industries
$4.95
44-415403 44-415403
Xytronic Industries
$3.95
New Product

$4.45 ea

4 Weeks Lead Time


# of units Price
10+ $4.45
50+ $4.15
250+ $3.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Plato Desoldering Chisel Tip 1.5mm ID 2.5mm OD Air-Vac, A.P.E., Pace For SX-40A, SX-55A, SX-65A, SX-70

Features

  • Product Type: Desoldering Tip
  • Shelf Life: Not Applicable
  • Harmonized Code: 8515.90.4000
  • ECCN: EAR99

Overview

Plato Desoldering Chisel Tip - Air-Vac, A.P.E., Pace For SX-40A, SX-55A, SX-65A, SX-70.



Report a problem
Suggest a product
Specification Value
Tip ShapeChisel
Tip Size0.100 in., 2.54 mm
For Use WithSX-40A, SX-55A, SX-65A, SX-70
Length1.750 in., 44.45 mm
Product TypeDesolder Tip


Report a problem
Suggest a product
Jameco Register
;