| # of units | Price |
|---|---|
| 1+ | $2.49 |
| 10+ | $2.25 |
| 50+ | $1.95 |
| 100+ | $1.75 |
| 500+ | $1.49 |
| Specification | Value |
|---|---|
| Family | BNC |
| Gender | Female/Male/Female |
| Body Orientation | Tee Style |
| Impedance | 50 Ohm |
| Contact Plating | Gold |
| Contact Material | Brass/Zinc |
| Body Plating | Nickel |
| Body Material | Brass/Zinc |
| Operating Frequency | 0Hz to 4GHz |
| Termination Method | Cable or Panel |