Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 2000.098 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 1.25mm2 Gauge JIS 8303 Japan Plug to C13 Plug VCTF Jacket 8.16 Feet Black
  • Jameco Part no.: 2291903
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 2000.098
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$11.15 ea

2,709 ship on Sep. 25


# of units Price
5+ $11.15
25+ $10.35
100+ $9.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

3-Conductor AC Power Cord 1.25 mm² JIS 8303 Japan to IEC 60320 C13 VCTF Jacket 8.16 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: JIS 8303 Japan
  • 2nd Connector: IEC 60320 C13
  • Cord Type: VCTF
  • International Wire Size: 1.25 mm2
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 8.16
  • Certifications: PSE, BSMI
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 12A


Report a problem
Suggest a product
Specification Value
1st ConnectorJIS 8303 Japan
2nd ConnectorIEC 60320 C13
AWG/Conductor1.25mm²/3
Cord TypeVCTF
Length8.16 ft.
Agency ApprovalsPSE, BSMI
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating12A
Product TypeAC Power Cord
International Wire Size1.25 mm²
Number of Conductors3
Color CodesNorth American
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;