Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Xytronic Industries 200PHG-60W Soldering Irons

  • High-Performance 60 Watt Soldering Iron 120VAC
  • Jameco Part no.: 2358175
  • Manufacturer: Xytronic Industries
  • Manufacturer p/n: 200PHG-60W
  • HTS code: 8515.11.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
SUPERPASE 258VL SUPERPASE 258VL
Xytronic Industries
$18.95
W100PG W100PG
Weller/Apex Tool Group
$69.95
VTS20U VTS20U
Velleman
$8.95
VTSUSB VTSUSB
Velleman
$19.95
CL-1 CL-1
Jameco BenchPro
$9.95
JE-200PHG JE-200PHG
Jameco BenchPro
$16.95
Closeout

$14.00 ea

1 In Stock


# of units Price
1+ $14.00
5+ $13.00
25+ $12.00

Request Larger Quantity Quote

High-Performance 60 Watt Soldering Iron 120VAC

Features

  • 60W soldering iron
  • Length of iron: 9 inches
  • Input: 120VAC @ 60Hz
  • High-performance double-wound nichrome heating element
  • Flexible cord with burn-resistant silicon cable
  • 6-foot long cord with 3-prong plug (NEMA 5-15P)
  • Pre-loaded conical tip and iron stand included
  • UL/CUL listed
  • Includes: conical tip and iron stand
  • Also see conical tip P/N 226018 (for replacement tip)

Overview

A high-quality soldering iron that's suitable for both professional and do-it-yourself applications.

Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating60 W
Product TypeSolder Iron


Report a problem
Suggest a product
Jameco Register
;