Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

EZ Hook 204-12WRED Test Leads

  • Mini-Hook to Mini-Hook Cable 12" Red
  • Jameco Part no.: 2325271
  • Manufacturer: EZ Hook
  • Manufacturer p/n: 204-12WRED
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.90.8921
You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
4+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

Mini-Hook to Mini-Hook Cable 12" Red

Specifications

  • Connector Type: Test Hook
  • Wire Gauge: 22 AWG
  • Length: 12"
  • Color: Red
  • Insulation: PVC


Report a problem
Suggest a product
Specification Value
Product TypeTest Lead
1st ConnectorMini Hook
2nd ConnectorMini Hook
ConfigurationMini Hook to Mini Hook
ColorRed
Length12 in., 304.80 mm
Wire Gauge (AWG)22


Report a problem
Suggest a product
Jameco Register
;