Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Mini-Hook to Mini-Hook Cable 18" (Set of 5)

  • Jameco Part no.: 2346759
  • Manufacturer: Jameco BenchPro
  • Manufacturer p/n: 204-18W-S-JVP-5PK
  • HTS code: 9030.90.8921
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95
Closeout

$12.00 ea

5 In Stock


# of units Price
1+ $12.00
10+ $11.00

Request Larger Quantity Quote

Mini-Hook to Mini-Hook Cable 18" (Set of 5)

Features

  • Connector Type: Test Hook (both ends)
  • Wire Gauge: 22 AWG
  • Length: 18"
  • Color: 5 assorted colors (red, yellow, green, blue, black)
  • Insulation: PVC
  • Set of 5


Report a problem
Suggest a product
Specification Value
Product TypeTest Lead
1st ConnectorMicro Hook
2nd ConnectorMicro Hook
ConfigurationMicro Hook to Micro Hook
ColorBlack, Blue, Green, Red, Yellow
Length12 in., 304.80 mm
Wire Gauge (AWG)22


Report a problem
Suggest a product
Jameco Register
;