Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Mini-Hook to Mini-Hook Cable 24" (Set of 10) 2 Each of 5 Colors

  • Jameco Part no.: 2327119
  • Manufacturer: Jameco BenchPro
  • Manufacturer p/n: 204-24W-S-JVP
  • HTS code: 9030.90.8921

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95
Closeout

$29.00 ea

50 In Stock


# of units Price
1+ $29.00
5+ $27.00
25+ $25.00
50+ $23.00

Request Larger Quantity Quote

Mini-Hook to Mini-Hook Cable 24" 5 Colors (Set of 10)

Features

  • Connector Type: Test Hook (both ends)
  • Wire Gauge: 22 AWG
  • Length: 24"
  • Color: 5 assorted colors, 2 of each (red, yellow, green, blue, black)
  • Insulation: PVC


Report a problem
Suggest a product
Specification Value
Product TypeTest Lead
1st ConnectorMini Hook
2nd ConnectorMini Hook
ConfigurationMini Hook to Mini Hook
ColorBlack, Blue, Green, Red, Yellow
Length24 in., 609.60 mm
Wire Gauge (AWG)22


Report a problem
Suggest a product
Jameco Register
;