Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 205090-1 Crimp Connectors

  • Size 20 Amplimite D-Sub Socket Crimp Contact
  • Jameco Part no.: 449351
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 205090-1
  • HTS code: 8536.90.4000
You May Also Like
T42-1/C T42-1/C
Vector Electronics
$11.95
T49/C T49/C
Vector Electronics
$16.95
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
$0.10
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
$0.19
500-155 500-155
Steren Electronics
$0.08
102-12L22 102-12L22
Jameco ValuePro
$0.10

$1.09 ea

1,564 In Stock
More Available – 3 weeks


# of units Price
1+ $1.09
10+ $0.99
50+ $0.84
100+ $0.75

Request Larger Quantity Quote

Size 20 Amplimite D-Sub Socket Crimp Contact

Specifications

  • Female crimp contact
  • Type: Machined socket
  • Contact Termination: Crimp
  • For wire gauge: 20-24 AWG
  • Material: Copper Alloy
  • Plating: Gold


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesAMPLIMITE HD-20
GenderSocket
Wire Gauge (AWG)20-24
Contact PlatingGold
Contact MaterialCopper Alloy
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product
Jameco Register
;