| # of units | Price |
|---|---|
| 15+ | $12.43 |
| 35+ | $11.70 |
| 65+ | $11.20 |
| 150+ | $10.71 |
| Specification | Value |
|---|---|
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Gender | Receptacle |
| Product Type | Receptacle Housing |
| Termination | For Female Contacts |
| Mounting | Cable Mount |
| Shell Material | Steel |
| Pitch | 2.77 mm |
| Contact Plating | N/A |
| Manufacturer Series | 205163 |
| Contact Material | N/A |
| Housing Material | N/A |
| Body Plating | Cadmium |
| Body Orientation | Straight |
| Current Rating | 7.5 A |
| Voltage Rating | N/A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |