Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 205210-8 D Sub Crimp Connectors

TE Connectivity Rohs logo
205210-8 Crimp
  • Plug for Male Contacts Housing D-Sub Connector 37 Position
  • Jameco Part no.: 222675
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 205210-8
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538908180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
205204-9 205204-9
TE Connectivity
$1.57
205203-8 205203-8
TE Connectivity
$1.89
5205207-1 5205207-1
TE Connectivity
$3.19
1658640-2 1658640-2
TE Connectivity
$5.20
1658537-2 1658537-2
TE Connectivity
$0.163
1658537-4 1658537-4
TE Connectivity
$0.328

$4.76 ea

2,070 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
20+ $4.76
85+ $4.49
200+ $4.30
350+ $4.05
1200+ $3.60

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

Plug for Male Contacts Housing D-Sub Connector 37 Position

Specifications

  • Series: AMPLIMITE HDP-20
  • Connector Style: D-Sub
  • Connector Type: Plug for Male Contacts
  • Number of Positions: 37
  • Number of Rows: 2
  • Shell Size, Connector Layout: 4 (DC, C)
  • Contact Type: Signal
  • Mounting Type: Free Hanging (In-Line)
  • Flange Feature: Housing/Shell (Unthreaded)
  • Features: N/A
  • Shell Material, Finish: Steel, Yellow Trivalent Chromium Chromate Zinc Plated
  • Shell Finish Thickness: 200µin (5.08µm)
  • Dielectric Material: Polyamide (PA), Nylon, Glass Filled
  • Color: Black
  • Note: Contacts Not Included
  • Base Product Number: 205210


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;