| Specification |
Value |
| Gender | Male |
| Number of Contacts | 16 |
| Shell Size | 23-16M |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Manufacturer Series | 207486 |
| Contact Material | Brass or Phospher Bronze |
| Contact Plating | Tin or Gold |
| Contact Gender | Pin |
| Contacts Classification | 4Power/12Signal |
| Number of Ports | 1 |
| Number of Terminals | 16 |
| Shell Plating | N/A |
| Strain Relief | N/A |
| Current Rating | < 13A |
| Voltage Rating | < 600V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Depth | 44.45 mm |
| Height | 44.45 mm |
| Length | 41.53 mm |
| Termination Method | Crimp |
Report a problem
Suggest a product