Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

RAF Electronic Hardware 2108-632-A Hardware Spacers and Standoffs

  • 0.250" Hex Female Standoff 6-32 Thread 3/4" Length Aluminum
  • Jameco Part no.: 77570
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer p/n: 2108-632-A
  • HTS code: 7318.19.0000
You May Also Like
2102-440-A 2102-440-A
RAF Electronic Hardware
$0.29
2104-632-AL-7 2104-632-AL-7
RAF Electronic Hardware
$0.22
2106-632-A 2106-632-A
RAF Electronic Hardware
$0.19
2112-632-A 2112-632-A
RAF Electronic Hardware
$0.39
4534-632-A 4534-632-A
RAF Electronic Hardware
$0.49
4542-632-A 4542-632-A
Fascomp
$0.29

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.49
10+ $0.405
100+ $0.315
500+ $0.25
2000+ $0.225

Request Larger Quantity Quote

0.250" Hex Female Standoff 6-32 Thread 3/4" Length Aluminum

Specifications:

  • Outside Diameter: 0.250" (1/4") Hex
  • Length: 0.750" (3/4")
  • Thread: 6-32
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderF/F
Hex Size0.25 in.
Thread Size6-32
Length0.75 in.
MaterialAluminum
FinishIridite


Report a problem
Suggest a product
Jameco Register
;