Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 211-00261 Wire Mangement Clips and Clamps

  • P-Clamp, 0.39" Wide, 0.13'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66, Natural, 100 per Package
  • Jameco Part no.: 2820119
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 211-00261
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.058 ea

8 Weeks Lead Time


# of units Price
5100+ $0.058
25500+ $0.0549

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,100

P-Clamp 0.39" Wide 0.13'' Max Bundle Dia 0.17'' Mounting Hole Dia PA66 Natural 100 per Package

Features

  • P-Clamps easily guide and locate wire and cables up to 1" in diameter.
  • Designed with a radius edge to prevent chafing and cutting into insulation.
  • Product Type: P-Clamps

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.13"
  • Bundle Diameter Max. (Metric): 3.2 mm
  • Fixation Method: screw-hole
  • Focused Markets and Industries: Electrical Installation; Automotive Industry; Industrial Automation; OEM Industry
  • Mounting Hole Centers (Imperial): 0.33"
  • Mounting Hole Centers (Metric): 8.5 mm
  • Mounting Hole Diameter D (Imperial): 0.17"
  • Mounting Hole Diameter D (Metric): 4.2 mm
  • Mounting Hole Diameter D Max. (Metric): 4.2 mm
  • Mounting Hole Diameter D Min. (Metric): 4.2 mm
  • Nominal Diameter (Imperial): 0.13"
  • Nominal Diameter (Metric): 3.2 mm
  • Number of cables/conduits: 1
  • Radius R (metric): 0.5 mm
  • Trade Size: 1/8"
  • Variant: Closed
  • Wall Thickness WT (Imperial): 0.031"
  • Wall Thickness WT (Metric): 0.8 mm
  • Width W (Imperial): 0.39"
  • Width W (Metric): 10.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306409113

Overview

HellermannTyton P-Clamps easily guide and locate wires and cables. The clamps are designed with a radius edges to prevent chafing and cutting into insulation. Available sizes up to 1" bundle diameters.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;