Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 2167 Infrared Sensors

  • IR Break Beam Sensors with Premium Wire Header Ends - 3mm LEDs
  • Jameco Part no.: 2508431
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 2167
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
555-27401 555-27401
Parallax
$9.95
2458 2458
Pololu
$4.49
WPSE330 WPSE330
Velleman
$7.95
157 157
Adafruit Industries
$2.55
2168 2168
Adafruit Industries
$8.95
2349 2349
Adafruit Industries
$2.55

$4.45 ea

4,331 ship on Oct. 2


# of units Price
3+ $4.45
15+ $4.15
100+ $3.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

IR Break Beam Sensors with Premium Wire Header Ends - 3mm LEDs

Features

Infrared (IR) break-beam sensors are a simple way to detect motion. They work by having an emitter side that sends out a beam of human-invisible IR light, then a receiver across the way which is sensitive to that same light. When something passes between the two, and its not transparent to IR, then the 'beam is broken' and the receiver will let you know.

Compared to PIR sensors, breakbeams are faster and allow better control of where you want to detect the motion. Compared to Sonar modules, they're less expensive. However, you do need both emitter and receiver on opposite sides of the area you want to monitor.

This is the 3mm IR version. It works up to 25cm / 10". You can power it from 3.3V or 5V, but 5V will get you better range and is what we suggest. The receiver is open collector transistor output which means that you do need a pull up resistor if you want to read a digital signal off the signal wire. Most microcontrollers have the ability to turn on a built in pull up resistor. If you do not, connect a 10K resistor between the white wire of the receiver and the red wire. If you want to control a relay or LED or whatever, it can sink up to 100mA to ground

New! We now have these with premium wire ends for easy use with breadboards. Don't need the ends? just cut em off!

Check out our IR breakbeam tutorial for how to get started quickly

We also carry a 5mm version that works for slightly longer distances.



Report a problem
Suggest a product
Specification Value
Product TypeIR Break Beam Sensor


Report a problem
Suggest a product
Jameco Register
;