Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 22-01-2087 Headers and PCB Receptacles

Molex Rohs logo
22-01-2087 Headers and PCB Receptacles
  • Connector Housing Female 8 Position 2.54mm Crimp Straight Cable Mount
  • Jameco Part no.: 234755
  • Manufacturer: Molex
  • Manufacturer p/n: 22-01-2087
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8547200000
You May Also Like
22-01-2097 22-01-2097
Molex
$0.123
22-01-2127 22-01-2127
Molex
$0.167
22-01-3077 22-01-3077
Molex
$0.0749
22-01-3097 22-01-3097
Molex
$0.0807
22-55-2101 22-55-2101
Molex
$0.661
1658621-2 1658621-2
TE Connectivity
$1.79

$0.0984 ea

8,411 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
750+ $0.0984
3800+ $0.0915
7500+ $0.0877

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 750

Connector Housing Female 8 Position 2.54mm Crimp Straight Cable Mount

Specifications

  • Number of Positions: 8
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Female
  • Contact Type: Socket
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts8
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;