Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 22-11-2032 Headers and PCB Receptacles

  • KK254 Connector Header Through Hole 3 Position 0.100" (2.54mm) 1 Wall Shroud Friction Lock
  • Jameco Part no.: 1966000
  • Manufacturer: Molex
  • Manufacturer p/n: 22-11-2032
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
205204-4 205204-4
TE Connectivity
$1.44
205205-2 205205-2
TE Connectivity
$1.23
640445-6 640445-6
TE Connectivity
$0.303
640445-7 640445-7
TE Connectivity
$0.514
761K 761K
Switchcraft
$7.05
390088-1 390088-1
TE Connectivity
$0.235

$0.322 ea

579 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
250+ $0.322
1200+ $0.303
2300+ $0.291
4600+ $0.278

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

KK254 Connector Header Through Hole 3 Position 0.100" (2.54mm) 1 Wall Shroud Friction Lock

Specifications

  • Series: KK254, 6373
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.100" (2.54 mm)
  • Number of Positions: 3
  • Number of Rows: 1
  • Number of Positions Loaded: All
  • Style: Board to Board or Cable
  • Shrouding: Shrouded - 1 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Friction Lock
  • Contact Length - Mating: 0.295" (7.49 mm)
  • Contact Length - Post: 0.14" (3.56 mm)
  • Overall Contact Length: 0.56" (14.22 mm)
  • Insulation Height: 0.322" (8.18 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 20.0µin (0.51µm)
  • Contact Finish - Post: Tin
  • Contact Material: Brass
  • Insulation Material: Polyamide (PA), Nylon
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: White
  • Contact Finish Thickness - Post: 100.0µin (2.54µm)
  • Applications: Automotive, General Purpose, Medical, Telecommunications
  • Base Number: 002211


Report a problem
Suggest a product
Specification Value
Number of Contacts3
Number of Rows1
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product
Jameco Register
;