Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Faulhaber 22/2 9.7:1 K1601 DC Direct Drive Motors

  • Spur Gearhead 24V DC Motor 9.7:1 100mNm Torque Double Flat Shaft
  • Jameco Part no.: 2332111
  • Manufacturer: Faulhaber
  • Manufacturer p/n: 22/2 9.7:1 K1601
  • HTS code: 8501.10.4060

PRICED TO MOVE

CLOSEOUT

You May Also Like
ST130-12240-38 ST130-12240-38
Jency Motor Industrial Limited
$2.49
ST130-22770-38 ST130-22770-38
Jency Motor Industrial Limited
$1.95
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
$3.49
RC280RA2485 (F-7089C460) RC280RA2485 (F-7089C460)
Jameco ReliaPro
$2.79
QJT-360S-14280 QJT-360S-14280
Jameco ReliaPro
$3.95
RC-260RA-2670 RC-260RA-2670
Jameco ReliaPro
$2.95
Closeout

$9.95 ea

150 In Stock


# of units Price
1+ $9.95
5+ $8.95
25+ $7.95
50+ $6.95

Request Larger Quantity Quote

Spur Gearhead DC Motor 9.7:1 100mNm Torque Double Flat Shaft

Specifications

  • Voltage: 24 VDC
  • Number of gear stages: 3
  • Reduction ratio: 9.7: 1
  • Continuous torque: 100 mNm
  • Intermittent torque: 400 mNm
  • Recommended speed: 4000 rpm
  • Max speed: 9000 rpm
  • Two terminal
  • Shaft: Double flat, 0.36" long


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Input Voltage Range24 VDC
Speed @ Max. Efficiency (RPM)4000
Torque @ Max. Efficiency (g-cm)98.9
Efficiency86%
Terminal Type0.08"/Solderable
Shaft Diameter0.157 in.
Shaft Length0.360 in.
Dimensions0.94"Dia. x 2 in.
Body Diameter0.94 in.
Body Length2 in.


Report a problem
Suggest a product
Jameco Register
;