This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $4.95 |
| 10+ | $4.69 |
| 50+ | $4.49 |
| 100+ | $4.25 |
| Specification | Value |
|---|---|
| Product Type | Protoboard |
| Plating | Copper Plated |
| Length | 9 in. |
| Width | 6 in. |
| Thickness | 0.0625 in. |
| Sides | Single |
| Circuit Pattern | Blank - no pattern |
| Power / Ground Busses | 0 |