Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

GC Electronics 22-508 Protoboards

  • EXPERIMENTER'S PHENOLIC PROTOTYPE BOARD
  • Jameco Part no.: 616649
  • Manufacturer: GC Electronics
  • Manufacturer p/n: 22-508
  • HTS code: 8534.00.0095
You May Also Like
169P84WE 169P84WE
Vector Electronics
$30.95
84P44WE 84P44WE
Vector Electronics
$12.95
PCB-365-R PCB-365-R
Jameco ValuePro
$3.95
PCB-102-R PCB-102-R
Jameco ValuePro
$5.95
2853PCB-R 2853PCB-R
Jameco ValuePro
$10.95
2851PCB-R 2851PCB-R
Jameco ValuePro
$9.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
5+ $12.95
50+ $11.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5
Experimenter's Phenolic Prototype Board

Ready-to-use copper plated printed circuit board has 550 solder tie-points, 94 five-point terminals and two 40-point buss strips on 0.3" centers. Phenolic board has pre-punched holes and mounting holes. The board measures 2" wide x 6" long x 1/16" thick.

Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingPhenolic
Pitch0.1 in., 2.54 mm
No. Of Holes550
Hole Size0.03 in.
Length6 in.
Width2 in.
Thickness0.0625 in.
Mounting Hole0.12 in. (4)
SidesSingle
Circuit PatternFive-hole pattern. Power/Ground rails. IC channel.
Power / Ground Busses2


Report a problem
Suggest a product
Jameco Register
;