This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Solid bare nickel chromium resistance wire composition is 60% nickel, 16% chromium, and 24% iron. It comes in a 1/4 lb. roll (approx. 129 feet) for the 22 AWG.
| Specification | Value |
|---|---|
| Product Type | BNC Resistance Wire |
| Wire Gauge (AWG) | 22 |
| Number of Conductors | 1 |
| Conductor Strand | Solid |
| Color | Nickel |
| Length | 129 ft. |
| Insulation Type | N/A |
| Voltage Rating | N/A |
| Package | 1/4 LB. Spool |
| Additional Feature | ASTM B267 class 3b, ASTM E112 |