| # of units | Price |
|---|---|
| 1+ | $1.19 |
| 10+ | $1.05 |
| 100+ | $0.79 |
| 500+ | $0.59 |
| 1000+ | $0.49 |
| Specification | Value |
|---|---|
| Illumination Type | Incandescent |
| Base Type | Leads 1" |
| Package | T-1 3/4 |
| Color | Clear |
| Input Voltage | 5 VDC |
| Typical Forward Current | 60 mA |
| MSCP (Mean Spherical Candle Power) | 0.05 |