Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 2249-C-72 Coaxial Cables

  • Cable Assembly RG58C/U BNC Male 50 Ohm 20 AWG 72" Length Black
  • Jameco Part no.: 2178056
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 2249-C-72
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.20.0000
You May Also Like
10X1-01110 10X1-01110
Jameco ValuePro
$6.95
BNC-MM-1M-RG58/U BNC-MM-1M-RG58/U
Steren Electronics
$4.95
RG58U1.5-R RG58U1.5-R
Jameco ValuePro
$3.95
205-527 205-527
Jameco ValuePro
$4.95
G7402-R G7402-R
Jameco ValuePro
$4.95
G7403-R G7403-R
Jameco ValuePro
$6.95
4864-K-24-R 4864-K-24-R
Jameco ValuePro
$4.00

$39.45 ea

4 Weeks Lead Time


# of units Price
2+ $39.45
10+ $36.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

72" BNC (M) to BNC (M) Cable Assembly

Features:

  • The molded strain relief is directly bonded to the cable jacket for superior strength and durability
  • PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
  • Gold-plated center contacts assure the most noise-free connection possible
  • Connectors and cable are impedance matched
  • RG58C/U, 50Ω cable makes it ideal for most test and measurement applications, RF transmission systems and Thinnet LAN applications
  • Cable length: 72 inches


Report a problem
Suggest a product
Specification Value
Product TypeRG58C/U Cable Assembly
Length6 ft.
TerminationBNC (M) to BNC (M)
Impedance50 Ohm
ColorBlack


Report a problem
Suggest a product
Jameco Register
;