Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier 226A100P035XX Electrolytic Radial Capacitors

  • Radial Electrolytic Capacitor 10uF 35V 20% 5x11x2mm
  • Jameco Part no.: 2394815
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: 226A100P035XX
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$0.19 ea

370 In Stock


# of units Price
10+ $0.19
50+ $0.17
100+ $0.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Radial Electrolytic Capacitor 10 µF 35V 20%

Features

  • Termination Style: Radial
  • Capacitance: 10 µF
  • Voltage Rating DC: 35
  • Tolerance: 20%
  • Dielectric Material: Electrolytic
  • Maximum Operating Temperature: 105°C
  • Polarization: Polarized
  • Diameter: 5 mm
  • Height: 11 mm
  • Lead Spacing: 2 mm
  • Lead Style: Straight
  • Package Case: Radial
  • Product Type: Electrolytic Capacitor
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage Rating35 VDC
Tolerance20%
Dimensions5 x 11 x 2
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
Product TypeAluminum Electrolytic Capacitor
Pitch2 mm
Height11 mm
Body Diameter5 mm
Capacitance10 uF


Report a problem
Suggest a product
Jameco Register
;