Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier 226C470P035XX Electrolytic Radial Capacitors

  • Radial Electrolytic Capacitor 47uF 35V 20% 8x12x3.5mm
  • Jameco Part no.: 2394823
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: 226C470P035XX
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.12
50+ $0.10
100+ $0.08
500+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Radial Electrolytic Capacitor 47 µF 35V 20%

Features

  • Termination Style: Radial
  • Capacitance: 47 µF
  • Voltage Rating DC: 35
  • Tolerance: 20%
  • Dielectric Material: Electrolytic
  • Maximum Operating Temperature: 105°C
  • Polarization: Polarized
  • Diameter: 8 mm
  • Height: 12 mm
  • Lead Spacing: 3.5 mm
  • Lead Style: Straight
  • Package Case: Radial
  • Product Type: Electrolytic Capacitor
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage Rating35 VDC
Tolerance20%
Dimensions8 x 12 x 3.5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
Product TypeAluminum Electrolytic Capacitor
Pitch3.5 mm
Height12 mm
Body Diameter8 mm
Capacitance47 uF


Report a problem
Suggest a product
Jameco Register
;