Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 226T Power Transformers

  • Transformer PCB Mount Epoxy-Cast 20VA 40V C.T @ 500Ma 20V @ 1A 226 Series
  • Jameco Part no.: 2579703
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 226T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$75.95 ea

7 ship on Sep. 21


# of units Price
1+ $75.95
5+ $72.25
25+ $68.65
100+ $65.85

Request Larger Quantity Quote

Transformer PCB Mount, Epoxy-Cast, 20VA, 40V C.T @ 500Ma 20V @ 1A, 226 Series

Features

  • Material: N/A
  • Power Rating (VA): 20
  • Secondary (RMS) Series: 40V C.T. @ 500ma
  • Secondary (RMS) Parallel: 20V @ 1A
  • Frequency (Hz): 400
  • Temp Rise (C): 35
  • % Regulation: 7.2
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, PCB mount, epoxy-cast, 20VA, 40V C.T. @ 500ma / 20V @ 1A, 226 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeLow Voltage Epoxy Cast PCB Transformer
Manufacturer Series226
Power Rating20 VA
Primary Side Voltage115 VAC
Primary Frequency400 Hz
Secondary Side Voltage40 V CT (Series), 20V (Parallel)
Secondary Side Current500 mA (Series), 1 A (Parallel)
Termination StylePC Pins
Mounting StylePCB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;