Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Illinois Capacitor 227CKR035M Electrolytic Radial Capacitors

  • Capacitor Radial 220 uF 35 Volt 20% 85c 8x12x3.5mm
  • Jameco Part no.: 93772
  • Manufacturer: Illinois Capacitor
  • Manufacturer p/n: 227CKR035M
  • HTS code: 8532.29.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
R220/35 R220/35
James Electronics
$0.49
R220/50 R220/50
James Electronics
$0.49
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$0.19 ea

1,080 In Stock


# of units Price
10+ $0.19
50+ $0.15
100+ $0.13
500+ $0.11
1000+ $0.10

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Aluminum Radial-Lead Polarized Electrolytic Capacitor

Features:
  • Family: GSR
  • Lifetime: 2000hr
  • Ripple Current: 370mA
  • Minimum Operating Temperature: -40°C
  • Maximum Operating Temperature: 85°C
  • Mounting: Through Hole
  • Lead Diameter: 0.5mm
  • Lead Pitch For Radial: 3.5mm
  • Type: Electrolytic
  • Product Diameter: 8mm
  • Product Height: 12mm
  • Product Type: Capacitor Aluminum
  • Construction: Radial
  • Capacitance Value: 220µF
  • Voltage: 35VDC
  • Size: 8 X 12mm
  • Tolerance: 20%
  • Leakage Current: 77uA


Report a problem
Suggest a product
Specification Value
Capacitance (uF)220
Voltage Rating35 VDC
Tolerance20%
Dimensions8 x 12 x 3.5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeAluminum Electrolytic Capacitor
Pitch3.5 mm
Height12 mm
Body Diameter8 mm
Capacitance220 uF


Report a problem
Suggest a product
Jameco Register
;