Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 228F Power Transformers

  • Transformer PCB Mount Epoxy-Cast 10VA 30V C.T @ 340Ma 15V @ 670Ma 228 Series
  • Jameco Part no.: 2579775
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 228F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$75.95 ea

8 Weeks Lead Time


# of units Price
1+ $75.95
5+ $72.25
25+ $68.65
100+ $65.85

Request Larger Quantity Quote

Transformer PCB Mount, Epoxy-Cast, 10VA, 30V C.T @ 340Ma 15V @ 670Ma, 228 Series

Features

  • Material: N/A
  • Power Rating (VA): 10
  • Secondary (RMS) Series: 30V C.T. @ 340ma
  • Secondary (RMS) Parallel: 15V @ 670ma
  • Frequency (Hz): 60
  • Temp Rise (C): 20
  • % Regulation: 12.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, PCB mount, epoxy-cast, 10VA, 30V C.T. @ 340ma / 15V @ 670ma, 228 series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeLow Voltage Epoxy Cast PCB Transformer
    Manufacturer Series228
    Power Rating10 VA
    Primary Side Voltage115 VAC
    Primary Frequency60 Hz
    Secondary Side Voltage30 V CT (Series), 15V (Parallel)
    Secondary Side Current340 mA (Series), 670 mA (Parallel)
    Termination StylePC Pins
    Mounting StylePCB
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;