Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 229A16 Power Transformers

  • Transformer PCB Mount Low Profile 6VA 16V C.T @ 350Ma 8V @ 700Ma 229 Series
  • Jameco Part no.: 2579807
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 229A16
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$9.75 ea

30 ship on Sep. 21


# of units Price
2+ $9.75
10+ $9.25
50+ $8.75
250+ $8.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer PCB Mount, Low Profile, 6VA, 16V C.T @ 350Ma, 8V @ 700Ma, 229 Series

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 6
  • Secondary (RMS) Series: 16V C.T. @ 350ma
  • Secondary (RMS) Parallel: 8V @ 700ma
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, PCB mount, low profile, 6VA, 16V C.T. @ 350ma, 8V @ 700ma, 229 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeLow Voltage PCB Transformer
Manufacturer Series229
Power Rating6 VA
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage16 V CT (Series), 8V (Parallel)
Secondary Side Current350 mA (Series), 700 mA (Parallel)
Termination StylePC Pins
Mounting StylePCB
Primary Winding(s)Dual
Agency ApprovalsUL, CUL
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;