Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 229B12 Power Transformers

  • Transformer PCB Mount Low Profile 12VA 12.6V C.T @ 900Ma 6.3V @ 1.8A 229 Series
  • Jameco Part no.: 2579879
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 229B12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
FP12-950 FP12-950
Triad Magnetics
$11.95
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$12.85 ea

41 ship on Sep. 22


# of units Price
1+ $12.85
10+ $12.25
50+ $11.65
200+ $10.95

Request Larger Quantity Quote

Transformer PCB Mount, Low Profile, 12VA, 12.6V C.T @ 900Ma, 6.3V @ 1.8A, 229 Series

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 12
  • Secondary (RMS) Series: 12.6V C.T. @ 900ma
  • Secondary (RMS) Parallel: 6.3V @ 1.8a
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, PCB mount, low profile, 12VA, 12.6V C.T. @ 900ma, 6.3V @ 1.8a, 229 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeLow Voltage PCB Transformer
Manufacturer Series229
Power Rating12 VA
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage12.6 V CT (Series), 6.3V (Parallel)
Secondary Side Current900 mA (Series), 1.8 A (Parallel)
Termination StylePC Pins
Mounting StylePCB
Primary Winding(s)Dual
Agency ApprovalsUL, CUL
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;