Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 229D24 Power Transformers

  • Transformer PCB Mount Low Profile 48VA 24V C.T @ 2A 12V @ 4A 229 Series
  • Jameco Part no.: 2580071
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 229D24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$23.45 ea

19 ship on Sep. 22


# of units Price
1+ $23.45
5+ $22.25
25+ $21.15
100+ $20.25

Request Larger Quantity Quote

Transformer PCB Mount, Low Profile, 48VA, 24V C.T @ 2A, 12V @ 4A, 229 Series

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 48
  • Secondary (RMS) Series: 24V C.T. @ 2A
  • Secondary (RMS) Parallel: 12V @ 4A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, PCB mount, low profile, 48VA, 24V C.T. @ 2A, 12V @ 4A, 229 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeLow Voltage PCB Transformer
Manufacturer Series229
Power Rating48 VA
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage24 V CT (Series), 12V (Parallel)
Secondary Side Current2 A (Series), 4 A (Parallel)
Termination StylePC Pins
Mounting StylePCB
Primary Winding(s)Dual
Agency ApprovalsUL, CUL
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;