Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 229E20 Power Transformers

  • Transformer PCB Mount Low Profile 2VA 20V C.T @ 125Ma 10V @ 250Ma 229 Series
  • Jameco Part no.: 2580143
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 229E20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$9.45 ea

8 Weeks Lead Time


# of units Price
2+ $9.45
10+ $8.95
50+ $8.55
250+ $8.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer PCB Mount, Low Profile, 2VA, 20V C.T @ 125Ma, 10V @ 250Ma, 229 Series

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 2
  • Secondary (RMS) Series: 20V C.T. @ 125ma
  • Secondary (RMS) Parallel: 10V @ 250ma
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, PCB mount, low profile, 2VA, 20V C.T. @ 125ma, 10V @ 250ma, 229 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeLow Voltage PCB Transformer
Manufacturer Series229
Power Rating2 VA
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage20 V CT (Series), 10V (Parallel)
Secondary Side Current125 mA (Series), 250 mA (Parallel)
Termination StylePC Pins
Mounting StylePCB
Primary Winding(s)Dual
Agency ApprovalsUL, CUL
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;