Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 231,BK Electronic Enclosures

  • Enclosure Black ABS Handheld Split Sides 4.380"L x 3.250"W x 1.500"H
  • Jameco Part no.: 675577
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 231,BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
A42,BK,9V A42,BK,9V
Serpac Electronic Enclosures
$19.25
H65,AA,TRBL H65,AA,TRBL
Serpac Electronic Enclosures
$15.75
153,BK 153,BK
Serpac Electronic Enclosures
$7.95
231I,BK 231I,BK
Serpac Electronic Enclosures
$6.95
C4,TRGY C4,TRGY
Serpac Electronic Enclosures
$3.15
CA4B2,BK CA4B2,BK
Serpac Electronic Enclosures
$5.75

$6.95 ea

68 ship on Sep. 23


# of units Price
2+ $6.95
10+ $6.55
50+ $6.05
100+ $5.65
500+ $5.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Black ABS Handheld Split Sides 4.380" 111.25mm L x 3.250" 82.55mm W x 1.500" 38.10mm H

Features

  • Battery Options: 1 9V
  • Color: Black
  • Fastening Method: Thru Bottom (self-tapping)
  • Overall Height: 1.5
  • Serpac Series: X3X
  • S-Series Bottom Option: Battery Compartment - 9V (Sliding)
  • S-Series Color: Almond
  • S-Series Height: 1.5 In.
  • S-Series Length x Width: (Series 3) 4.38 x 3.25 In.
  • S-Series Top Option: Standard (Bottom Fastening)
  • Top Options: Textured
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length4.380 in., 111.25 mm
Width3.250 in., 82.55 mm
Height1.500 in., 38.10 mm
ColorBlack
Additional Feature9V Batt Door
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;