Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 2328 LED Light Strips

  • Adafruit Dotstar Digital LED Strip - Black 144 LED per Meter - 0.5 Meter - Black
  • Jameco Part no.: 2509159
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 2328
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
306 306
Adafruit Industries
$180.95
2538 2538
Adafruit Industries
$6.19
1426 1426
Adafruit Industries
$7.85
CRI90LEDMOD CRI90LEDMOD
Jameco ValuePro
$0.99
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
James Electronics
$16.00
285 285
Adafruit Industries
$101.15

$32.15 ea

215 ship on Oct. 5


# of units Price
1+ $32.15
10+ $30.15
50+ $26.35

Request Larger Quantity Quote

Adafruit DotStar Digital LED Strip - Black 144 LED/m - 0.5 Meter

Features

Move over NeoPixels, there's a new LED strip in town! These fancy new DotStar LED strips are a great upgrade for people who have loved and used NeoPixel strips for a few years but want something even better. DotStar LEDs use generic 2-wire SPI, so you can push data much faster than with the NeoPixel 800 KHz protocol and there's no specific timing required. They also have much higher PWM refresh rates, so you can do Persistence-of-Vision (POV) and have less flickering, particularly at low brightness levels.

Like NeoPixels, DotStar LEDs are 5050-sized LEDs with an embedded microcontroller inside the LED. You can set the color/brightness of each LED to 24-bit color (8 bits each red green and blue). Each LED acts like a shift register, reading incoming color data on the input pins, and then shifting the previous color data out on the output pin. By sending a long string of data, you can control an infinite number of LEDs, just tack on more or cut off unwanted LEDs at the end. The PWM is built into each LED-chip so once you set the color you can stop talking to the strip and it will continue to PWM all the LEDs for you

However, unlike NeoPixels, these LEDs have 2 wires (input and output) for sending data - one clock pin and one data pin. That means you need two pins, not one, to control DotStars. Because the clock and data is seperated, you can use any processor speed or type to control these strips, and you don't have to worry about being careful with the timing. Hardware SPI support is handy but not required. This makes them excellent for use with any microcontroller or microprocessor, including Arduino, Raspberry Pi, BeagleBone, Propeller, SparkCore, and any 'raw' microcontrollers/microprocessors. It's very easy to port the library, and you can send data to the pixels at up to 32MHz clock rate!

Another nice thing about DotStars is their high PWM rate. You only have to set the 24-bit color data for each pixel LED once, and then the LED+built-in-chip will handle the PWMing of the red, green and blue. On NeoPixels, this PWM rate happens 400 Hz, which works well but is noticably at lower brightnesses and if the strip is moving in any way. DotStars have a 20 KHz PWM rate, so even when moving the strip around, you won't see the pixelation, the color blending is very smooth.

This is half a meter of the 144 LED-per-meter version of our DotStar strips, on black flex PCB. We have 30 LED/m, 60 LED/m and 144 LED/m on both white and black flex PCB.

The strip is made of flexible PCB material, and comes with a weatherproof sheathing. You can cut this stuff pretty easily with wire cutters, there are cut-lines every 1 LED. Solder to the 0.1" copper pads and you're good to go. Of course, you can also connect strips together to make them longer, just watch how much current you need! We have a 5V 4A power supply that can drive a half meter or meter, a 5V/10A supply that can drive a couple meters (depending on use) You must use a 5V DC power supply to power these strips, do not use higher than 6V or you can destroy the entire strip

This strip comes as a single half meter with a 4-pin JST SM connector on each end. If you buy multiples, you will get multiple half-meter strips, they will not come on a continuous strip! To wire up these strips we suggest picking up some JST SM plug and receptacle cables for the signal wires For the power wires, you will also probably want a 2.1mm DC jack to wire in so you can connect one of our 5V wall adapters to power it.

We have a tutorial showing wiring, power usage calculations, example code for usage, etc. Please check it out!



Report a problem
Suggest a product
Specification Value
ColorRGB
LED Count144


Report a problem
Suggest a product
Jameco Register
;