Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 233,GY Electronic Enclosures

  • Enclosure Gray ABS Hand Held Split Sides 4.380" L x 3.250" W x 2.500" H
  • Jameco Part no.: 2657719
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 233,GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$7.65 ea

93 ship on Sep. 22


# of units Price
2+ $7.65
10+ $7.25
50+ $6.65
100+ $6.25
500+ $5.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Gray ABS Hand Held Split Sides 4.380" 111.25mm L x 3.250" 82.55mm W x 2.500" 63.50mm H

Features

  • Battery Options: 1 9V
  • Color: Gray
  • Fastening Method: Thru Bottom (self-tapping)
  • Overall Height: 2.5
  • Serpac Series: X3X
  • S-Series Bottom Option: Battery Compartment - 9V (Sliding)
  • S-Series Color: Gray
  • S-Series Height: 2.5 In.
  • S-Series Length x Width: (Series 3) 4.38 x 3.25 In.
  • S-Series Top Option: Standard (Bottom Fastening)
  • Top Options: Textured
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length4.380 in., 111.25 mm
Width3.250 in., 82.55 mm
Height2.500 in., 63.50 mm
ColorGray
Additional Feature9V Batt Door
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;