This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 10+ | $5.49 |
| 20+ | $4.95 |
| 50+ | $4.49 |
| Specification | Value |
|---|---|
| 1st Connector | NEMA 5-15P |
| 2nd Connector | Pigtails |
| AWG/Conductor | 18/3 |
| Cord Type | SVT |
| Length | 6 ft. |
| Agency Approvals | UL, CSA |
| Jacket Color | Black |
| Voltage Rating | 125 VAC |
| Current Rating | 10 A |
| Product Type | AC Power Cord |
| Wire Gauge (AWG) | 18 |
| Number of Conductors | 3 |
| Color Codes | North American |
| Maximum Operating Temperature | 105°C |
| Shielding | Unshielded |