Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 2381.120 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 18 AWG NEMA 5-15P to Pigtails SVT Jacket 10 Feet Black International Color Code
  • Jameco Part no.: 102007
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 2381.120
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
2380.072 2380.072
Quail Electronics
$6.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
M709-41 M709-41
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$9.95 ea

3 Weeks Lead Time


# of units Price
6+ $9.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6

3-Conductor AC Power Cord 18 AWG NEMA 5-15P to Pigtails SVT Jacket 10 Feet Black

These power cords from North America are perfect for powering your unique equipment. On one end, it will connect into a typical North American wall outlet or NEMA 5-15R receptacle, and on the other end, it will hard-wire into your equipment.

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: Pigtails
  • Cord Type: SVT
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: International
  • Wire Gauge (AWG): 18 AWG
  • Shielding: Unshielded
  • Length (feet): 10
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: 60°C
  • Weight (lbs.): 0.47


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor18/3
Cord TypeSVT
Length10 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.47 lbs.
Product TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesInternational
Maximum Operating Temperature60°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;