This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Tin Composition | 60% |
| Lead Composition | 40% |
| Silver Composition | N/A |
| Copper Composition | N/A |
| Diameter | 0.040 in., 1.016 mm |
| Weight | 1 lbs. |
| Packaging | Roll |
| Product Type | Solder |