Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

0.093" Diameter 60% Tin 40% Lead 500g Solder Roll

  • Jameco Part no.: 2409927
  • Manufacturer: Jameco BenchPro
  • Manufacturer p/n: 24-6040-0066-JVP
  • HTS code: 8311.30.6000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
24-6040-0027-JVP 24-6040-0027-JVP
Jameco BenchPro
$39.95
NLTP-15G NLTP-15G
Jameco BenchPro
$3.95
24-9574-1402-JVP 24-9574-1402-JVP
Jameco BenchPro
$58.95
GSR-161 GSR-161
Jameco BenchPro
$32.95
24-7068-9716-JVP 24-7068-9716-JVP
Jameco BenchPro
$69.95
SMD291SNL10 SMD291SNL10
Chipquik
$21.95

$29.95 ea

15 In Stock
More Available – 11 weeks


# of units Price
1+ $29.95
5+ $27.95
25+ $25.95
50+ $23.95

Request Larger Quantity Quote

0.093" Diameter 60% Tin 40% Lead 500g Solder Roll

Features

  • Diameter: 0.093" (2.5mm)
  • Composition: 60% Tin, 40% Lead
  • 2% flux
  • 183C
  • Rosin core


Report a problem
Suggest a product
Specification Value
Tin Composition60%
Lead Composition40%
Silver CompositionN/A
Copper CompositionN/A
Diameter0.093 in., 2.50 mm
Weight500 g
PackagingRoll
Product TypeSolder


Report a problem
Suggest a product
Jameco Register
;