*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 50+ | $59.95 |
| Specification | Value |
|---|---|
| Tin Composition | 96.5% |
| Lead Composition | N/A |
| Silver Composition | 3% |
| Copper Composition | 0.5% |
| Diameter | 0.031 in., 0.79 mm |
| Weight | 500 g |
| Packaging | Roll |
| Product Type | Solder |