Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

0.02" Diameter 96.5% Tin 3% Silver 0.5% Copper Solder with Flux No Clean Roll

  • Jameco Part no.: 2409999
  • Manufacturer: Jameco BenchPro
  • Manufacturer p/n: 24-7068-7603-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8311.30.6000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
24-6040-0027-JVP 24-6040-0027-JVP
Jameco BenchPro
$39.95
NLTP-15G NLTP-15G
Jameco BenchPro
$3.95
24-9574-1402-JVP 24-9574-1402-JVP
Jameco BenchPro
$58.95
GSR-161 GSR-161
Jameco BenchPro
$32.95
24-7068-9716-JVP 24-7068-9716-JVP
Jameco BenchPro
$69.95
SMD291SNL10 SMD291SNL10
Chipquik
$21.95

$62.95 ea

11 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
50+ $62.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

0.02" Diameter 96.5% Tin 3% Silver 0.5% Copper Solder with Flux No Clean Roll

Features

  • Diameter: 0.02" (0.5mm)
  • Composition: 96.5% Tin, 3% Silver, 0.5% Copper
  • 2.6% flux
  • No lead
  • No clean
  • Approx weight: 500g
  • Type: Spool/roll


Report a problem
Suggest a product
Specification Value
Tin Composition96.5%
Lead CompositionN/A
Silver Composition3%
Copper Composition0.5%
Diameter0.020 in., 0.5 mm
Weight500 g
PackagingRoll
Product TypeSolder


Report a problem
Suggest a product
Jameco Register
;