Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 240MG1800 AC to AC Isolation Power Transformers

  • Isolation Transformer Medical Grade 1800VA 240 VAC To 240 VAC MG-Series
  • Jameco Part no.: 2580295
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 240MG1800
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$733.95 ea

8 Weeks Lead Time


# of units Price
1+ $733.95
5+ $707.95

Request Larger Quantity Quote

Isolation Transformer, Medical Grade, 1800VA, 240 VAC To 240 VAC, Mg Series

Features

  • Material: N/A
  • Standards: csa, culus, taa-compliant
  • Power Rating (VA): 1800
  • Input Voltage (AC): 240 VAC
  • Input Current (Amps): 7.81 A
  • Output Voltage (VAC): 240 VAC
  • Output Current (Amps): 7.50 A
  • Leakage Current: < 100 uA
  • Full Load Efficiency: 96% (min)
  • Input Plug NEMA Type: 5-20P
  • Cord Style / Length: 14/3 SJTW / 3 ft.
  • Output Receptacle: Duplex 6-15R
  • Number of Duplex Receptacles: 3
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Isolation transformer, medical grade, 1800VA, 240 VAC to 240 VAC, MG Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Side Voltage240 VAC
Secondary Side Voltage240 VAC
Power Rating1800 VA
Primary Side ConnectionNEMA 5-20P
Secondary Side ConnectionDuplex 6-15R
Primary Side Current7.81 A
Current Rating7.50 A
AC Cord Length14/3 SJTW / 3 ft.
Manufacturer Series240


Report a problem
Suggest a product
Jameco Register
;