*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2000+ | $0.304 |
| 6000+ | $0.286 |
| 18000+ | $0.269 |
Non-shielded Power Chip Inductor 1000µH 10% 5200mOhm 0.25A Taped/Reel 1000 QTY
| Specification | Value |
|---|---|
| Inductance | 1000 uH |
| Current Rating | 0.25 A |
| Maximum DC Resistance | 5200 mOhm |
| Manufacturer Series | 242418FP |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 1.7 MHz |
| Protection Style | Unshielded |
| Test Frequency | 1 kHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Packaging | Taped/Reel |
| Depth | 6.10 mm |
| Height | 4.50 mm |
| Length | 6.20 mm |
| Product Type | Non-Shielded Power Chip Inductor |
| Compliance | Compliance Docs |